Wurth Elektronik Through Hole Pulse Transformer 8.1:1 Turns Ratio, 2.8mH Prim. Inductance, 11Ω Prim. Resistance
- RS Stock No.:
- 756-7355
- Mfr. Part No.:
- 7491181012
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 756-7355
- Mfr. Part No.:
- 7491181012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 2.8mH | |
| Primary DC Resistance | 11Ω | |
| Secondary DC Resistance | 290mΩ | |
| Turns Ratio | 8.1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 220µH | |
| Dimensions | 15 x 11 x 16.8mm | |
| Depth | 16.8mm | |
| Length | 15mm | |
| Width | 11mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 2.8mH | ||
Primary DC Resistance 11Ω | ||
Secondary DC Resistance 290mΩ | ||
Turns Ratio 8.1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 220µH | ||
Dimensions 15 x 11 x 16.8mm | ||
Depth 16.8mm | ||
Length 15mm | ||
Width 11mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||

