Halo Electronics Surface Mount Pulse Transformer 3CT:4CT Turns Ratio
- RS Stock No.:
- 736-9996
- Mfr. Part No.:
- TGM-340NARL
- Brand:
- Halo Electronics
Stock information currently inaccessible
- RS Stock No.:
- 736-9996
- Mfr. Part No.:
- TGM-340NARL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Turns Ratio | 3CT:4CT | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.89 x 9.65 x 6.35mm | |
| Depth | 6.35mm | |
| Length | 8.89mm | |
| Width | 9.65mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Turns Ratio 3CT:4CT | ||
Mounting Type Surface Mount | ||
Dimensions 8.89 x 9.65 x 6.35mm | ||
Depth 6.35mm | ||
Length 8.89mm | ||
Width 9.65mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
