Halo Electronics Surface Mount Pulse Transformer 3CT:4CT Turns Ratio
- RS Stock No.:
- 736-9987
- Mfr. Part No.:
- TGM-240NSRL
- Brand:
- Halo Electronics
Stock information currently inaccessible
- RS Stock No.:
- 736-9987
- Mfr. Part No.:
- TGM-240NSRL
- Brand:
- Halo Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Turns Ratio | 3CT:4CT | |
| Mounting Type | Surface Mount | |
| Dimensions | 8.13 x 7.11 x 5.08mm | |
| Depth | 5.08mm | |
| Length | 8.13mm | |
| Width | 7.11mm | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Turns Ratio 3CT:4CT | ||
Mounting Type Surface Mount | ||
Dimensions 8.13 x 7.11 x 5.08mm | ||
Depth 5.08mm | ||
Length 8.13mm | ||
Width 7.11mm | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
