Murata Power Solutions Through Hole Pulse Transformer 1:1.31 Turns Ratio, 240μH Prim. Inductance, 0.6Ω Prim. Resistance
- RS Stock No.:
- 715-6891
- Mfr. Part No.:
- 78253/55VC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 715-6891
- Mfr. Part No.:
- 78253/55VC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 240µH | |
| Primary DC Resistance | 0.6Ω | |
| Turns Ratio | 1:1.31 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 8µH | |
| Dimensions | 9 x 9.52 x 6.35mm | |
| Depth | 6.35mm | |
| Length | 9mm | |
| Width | 9.52mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 240µH | ||
Primary DC Resistance 0.6Ω | ||
Turns Ratio 1:1.31 | ||
Mounting Type Through Hole | ||
Leakage Inductance 8µH | ||
Dimensions 9 x 9.52 x 6.35mm | ||
Depth 6.35mm | ||
Length 9mm | ||
Width 9.52mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
