Murata Power Solutions Surface Mount Pulse Transformer 1:2.27 Turns Ratio, 0.38mH Prim. Inductance, 1Ω Prim. Resistance
- RS Stock No.:
- 715-6872
- Mfr. Part No.:
- 78253/35MC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 715-6872
- Mfr. Part No.:
- 78253/35MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 0.38mH | |
| Primary DC Resistance | 1Ω | |
| Turns Ratio | 1:2.27 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 1µH | |
| Dimensions | 9 x 12.7 x 6.55mm | |
| Depth | 6.55mm | |
| Length | 9mm | |
| Width | 12.7mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 0.38mH | ||
Primary DC Resistance 1Ω | ||
Turns Ratio 1:2.27 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 1µH | ||
Dimensions 9 x 12.7 x 6.55mm | ||
Depth 6.55mm | ||
Length 9mm | ||
Width 12.7mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
