OEP Through Hole Pulse Transformer, 50Ω Prim. Resistance

Image representative of range

Stock information currently inaccessible
RS Stock No.:
210-6267
Mfr. Part No.:
TF048
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Primary DC Resistance

50Ω

Secondary DC Resistance

60Ω

Insertion Loss

1.5dB

Mounting Type

Through Hole

Leakage Inductance

4 μH, 4000 μH

Dimensions

18 x 15 x 18mm

Depth

18mm

Length

18mm

Width

15mm

Minimum Temperature

0°C

Maximum Temperature

+70°C

COO (Country of Origin):
CN

Approvals

BABT

Standards

BS415; EN60950; EN41003

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy