Wurth Elektronik Surface Mount Pulse Transformer 1.5:1 Turns Ratio, 12μH Prim. Inductance, 0.03Ω Prim. Resistance
- RS Stock No.:
- 163-4315
- Mfr. Part No.:
- 750311608
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4315
- Mfr. Part No.:
- 750311608
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 12µH | |
| Primary DC Resistance | 0.03Ω | |
| Secondary DC Resistance | 0.02Ω | |
| Turns Ratio | 1.5:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 1µH | |
| Dimensions | 29.08 x 23.11 x 11.43mm | |
| Depth | 11.43mm | |
| Length | 29.08mm | |
| Width | 23.11mm | |
| Primary Voltage Rating | 30 → 75V | |
| Maximum Temperature | +125°C | |
| Isolation Voltage | 2.5kV | |
| Secondary Voltage Rating | 10 V, 24 V | |
| Minimum Temperature | -40°C | |
| Power Rating | 30W | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 12µH | ||
Primary DC Resistance 0.03Ω | ||
Secondary DC Resistance 0.02Ω | ||
Turns Ratio 1.5:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 1µH | ||
Dimensions 29.08 x 23.11 x 11.43mm | ||
Depth 11.43mm | ||
Length 29.08mm | ||
Width 23.11mm | ||
Primary Voltage Rating 30 → 75V | ||
Maximum Temperature +125°C | ||
Isolation Voltage 2.5kV | ||
Secondary Voltage Rating 10 V, 24 V | ||
Minimum Temperature -40°C | ||
Power Rating 30W | ||
- COO (Country of Origin):
- CN

