Wurth Elektronik Surface Mount Pulse Transformer 3:1 Turns Ratio, 6μH Prim. Inductance, 0.02Ω Prim. Resistance
- RS Stock No.:
- 163-4310
- Mfr. Part No.:
- 750311597
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 163-4310
- Mfr. Part No.:
- 750311597
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 6µH | |
| Primary DC Resistance | 0.02Ω | |
| Secondary DC Resistance | 0.004Ω | |
| Turns Ratio | 3:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 300nH | |
| Dimensions | 29.08 x 23.11 x 11.43mm | |
| Depth | 11.43mm | |
| Length | 29.08mm | |
| Width | 23.11mm | |
| Secondary Voltage Rating | 5 V, 10 V | |
| Maximum Temperature | +125°C | |
| Power Rating | 30W | |
| Isolation Voltage | 2.5kV | |
| Minimum Temperature | -40°C | |
| Primary Voltage Rating | 20 → 48V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 6µH | ||
Primary DC Resistance 0.02Ω | ||
Secondary DC Resistance 0.004Ω | ||
Turns Ratio 3:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 300nH | ||
Dimensions 29.08 x 23.11 x 11.43mm | ||
Depth 11.43mm | ||
Length 29.08mm | ||
Width 23.11mm | ||
Secondary Voltage Rating 5 V, 10 V | ||
Maximum Temperature +125°C | ||
Power Rating 30W | ||
Isolation Voltage 2.5kV | ||
Minimum Temperature -40°C | ||
Primary Voltage Rating 20 → 48V | ||
- COO (Country of Origin):
- CN

