Wurth Elektronik Through Hole Pulse Transformer 8.1:1 Turns Ratio, 2.8mH Prim. Inductance, 8Ω Prim. Resistance
- RS Stock No.:
- 163-4292
- Mfr. Part No.:
- 7491181112
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4292
- Mfr. Part No.:
- 7491181112
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 2.8mH | |
| Primary DC Resistance | 8Ω | |
| Secondary DC Resistance | 290mΩ | |
| Turns Ratio | 8.1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 175µH | |
| Dimensions | 21.5 x 15 x 12mm | |
| Depth | 12mm | |
| Length | 21.5mm | |
| Width | 15mm | |
| Maximum Temperature | +125°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 2.8mH | ||
Primary DC Resistance 8Ω | ||
Secondary DC Resistance 290mΩ | ||
Turns Ratio 8.1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 175µH | ||
Dimensions 21.5 x 15 x 12mm | ||
Depth 12mm | ||
Length 21.5mm | ||
Width 15mm | ||
Maximum Temperature +125°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN

