Murata Power Solutions Through Hole Pulse Transformer 1:1:1 Turns Ratio

Stock information currently inaccessible
RS Stock No.:
106-8823
Mfr. Part No.:
77202C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Turns Ratio

1:1:1

Mounting Type

Through Hole

Dimensions

25.4 x 20.3 x 12.3mm

Length

25.4mm

Minimum Temperature

0°C

Termination Type

Pin

Maximum Temperature

+70°C

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy