Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 2mH Prim. Inductance, 2Ω Prim. Resistance
- RS Stock No.:
- 106-8817
- Mfr. Part No.:
- 76250ENC
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 106-8817
- Mfr. Part No.:
- 76250ENC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 2mH | |
| Primary DC Resistance | 2Ω | |
| Turns Ratio | 1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 40µH | |
| Length | 15mm | |
| Width | 15mm | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 2mH | ||
Primary DC Resistance 2Ω | ||
Turns Ratio 1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 40µH | ||
Length 15mm | ||
Width 15mm | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Standards
BS EN 60950
