Murata Power Solutions Surface Mount Pulse Transformer, 2mH Prim. Inductance, 2Ω Prim. Resistance

Unavailable
RS will no longer stock this product.
RS Stock No.:
106-8562
Mfr. Part No.:
78250MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

2mH

Primary DC Resistance

Secondary DC Resistance

Mounting Type

Surface Mount

Leakage Inductance

3µH

Length

9mm

Width

12.7mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

RS-232 Communications Isolation


Isolation converter transformer, low profile, with maximum isolation voltage of 1500Vrms
Specifically designed to provide isolated RS-232 interface, see Maxim integrated circuit MAX251 (stock no. 540-2142)
Printed circuit board standard pinout (2·54mm)

Standards

BS EN 60950; BS EN 41003