Bahco Crowbar, 600 mm Length
- RS Stock No.:
- 124-9753
- Mfr. Part No.:
- TAH440006000
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-9753
- Mfr. Part No.:
- TAH440006000
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 600 mm | |
| Bar Diameter | 20mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 600 mm | ||
Bar Diameter 20mm | ||
Claw Ended Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco Crowbar - Working At Height
Bahco Crowbar, the crowbar is used as a lever to force apart two objects or to remove nails. Ideal for industrial applications while working at height. The crowbar is also called a pry bar or wrecking bar.
Features and Benefits
Crowbar
Curved end and right end
Nail jaw at one side
Ready for work at height
Curved end and right end
Nail jaw at one side
Ready for work at height
Pry Bars

