Carlo Gavazzi Threaded Barrel Proximity Sensor, M30, 25 mm Detection, 20 → 265 V ac
- RS Stock No.:
- 859-2973
- Mfr. Part No.:
- EC3025TBAPL-6
- Brand:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 859-2973
- Mfr. Part No.:
- EC3025TBAPL-6
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 20 → 265 V ac | |
| Length | 91mm | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic PET | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Partial | |
| Switching Current | ≤500 mA | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +80°C | |
| Maximum AC Voltage | 265V | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 20 → 265 V ac | ||
Length 91mm | ||
IP Rating IP67 | ||
Housing Material Thermoplastic PET | ||
Minimum Operating Temperature -25°C | ||
Shielding Partial | ||
Switching Current ≤500 mA | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +80°C | ||
Maximum AC Voltage 265V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LT
Type EC Capacitive Proximity Sensors
The type EC capacitive proximity sensors come supplied in grey, M30 polyester housing with either a 2 meter PVC cable or M12 plug. 4-wire DC output with both make (NO) and break (NC) switching. Sensing distances are up to 16mm (flush mount) or 25mm (non-flush mount). They are ideally suited in level and plastic machinery applications.
Features:
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing
Featuring TRIPLESHIELD™ Sensor protection
Rated operational voltage: 10 to 40 V dc
Adjustable sensing distance 2 to 16 mm or 4 to 25 mm
Output: DC 200 mA, NPN or PNP
Make and break switching function
LED indication
High noise immunity
Flush and non-flush types
Plug and Cable versions available
AC versions in the same housing
Carlo Gavazzi
