Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 816-7665
- Mfr. Part No.:
- XS1N12NA349
- Brand:
- Telemecanique Sensors
- RS Stock No.:
- 816-7665
- Mfr. Part No.:
- XS1N12NA349
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 33mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2.5 kHz | |
| Depth | 12mm | |
| Maximum Operating Temperature | +50°C | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2.5kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP68, IP69K | ||
Length 33mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2.5 kHz | ||
Depth 12mm | ||
Maximum Operating Temperature +50°C | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2.5kHz | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
