Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Proximity Sensors
Panasonic Barrel Proximity Sensor, M12, 2 mm Detection, 12 → 24 V dc
RS Stock No.:
815-6016
Mfr. Part No.:
GX-M12A-P
Brand:
Panasonic
View this category
Discontinued product
RS Stock No.:
815-6016
Mfr. Part No.:
GX-M12A-P
Brand:
Panasonic
Technical Reference
Legislation and Compliance
Product Details
Specifications
GX-M Series Cylindrical Inductive Proximity Sensor Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
Attribute
Value
Thread Size
M12
Body Style
Barrel
Detection Range
2 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP68, IP69K
Length
35mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Switching Frequency
5kHz
Maximum Operating Temperature
+70°C
Short Circuit Overload Protection
Yes
Switching Current
10 mA
Shielding
Shielded