Panasonic Block Proximity Sensor, 4 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 815-5997
- Mfr. Part No.:
- GX-H12A-P
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5997
- Mfr. Part No.:
- GX-H12A-P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Detection Range | 4 mm | |
| Body Style | Block | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP68 | |
| Length | 31.8mm | |
| Mounting Type | Non-Flush | |
| Width | 12mm | |
| Housing Material | PBT, Polyester | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 15 mA | |
| Maximum Switching Frequency | 500Hz | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Detection Range 4 mm | ||
Body Style Block | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP68 | ||
Length 31.8mm | ||
Mounting Type Non-Flush | ||
Width 12mm | ||
Housing Material PBT, Polyester | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 15 mA | ||
Maximum Switching Frequency 500Hz | ||
Depth 13mm | ||
- COO (Country of Origin):
- CN
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
