Panasonic Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 815-5975
- Mfr. Part No.:
- GX-ML8A-U-J
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5975
- Mfr. Part No.:
- GX-ML8A-U-J
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Thread Size | M8 | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 33mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Switching Current | 500 μA | |
| Maximum Switching Frequency | 1.1kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Thread Size M8 | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Supply Voltage 12 → 24 V dc | ||
Length 33mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Switching Current 500 μA | ||
Maximum Switching Frequency 1.1kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Cylindrical Compact Inductive Proximity Sensor
GX series cylindrical inductive proximity sensor which has a long sensing range, operation indicator and can be used in a variety of applications such as counting parts and sensing screws.
Panasonic Inductive Proximity Sensors
