BALLUFF Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
814-1045
Mfr. Part No.:
BES M18MG1-PSC12B-S04G
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18 x 1

Body Style

Barrel

Output Type

PNP-NO

Detection Range

12 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

63.5mm

Maximum DC Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Housing Material

CuZn

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

COO (Country of Origin):
HU

BES 3 / 4 Wire M12 Inductive Proximity Sensors


This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration