Panasonic Block Proximity Sensor, 2.5 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 808-9284
- Mfr. Part No.:
- GX-F8B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.54
(exc. VAT)
£34.25
(inc. VAT)
- RS Stock No.:
- 808-9284
- Mfr. Part No.:
- GX-F8B
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Detection Range | 2.5 mm | |
Body Style | Block | |
Supply Voltage | 12 → 24 V dc | |
Length | 24mm | |
IP Rating | IP68 | |
Mounting Type | Non-Flush | |
Housing Material | PBT | |
Width | 8mm | |
Maximum DC Voltage | 24V | |
Minimum Operating Temperature | -25°C | |
Depth | 7.4mm | |
Reverse Polarity Protection | Yes | |
Switching Current | 15 mA | |
Maximum Switching Frequency | 500Hz | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Detection Range 2.5 mm | ||
Body Style Block | ||
Supply Voltage 12 → 24 V dc | ||
Length 24mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Width 8mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 7.4mm | ||
Reverse Polarity Protection Yes | ||
Switching Current 15 mA | ||
Maximum Switching Frequency 500Hz | ||
Maximum Operating Temperature +70°C | ||