Panasonic Block Proximity Sensor, 4 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 808-9278
- Mfr. Part No.:
- GX-F12B-P
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 808-9278
- Mfr. Part No.:
- GX-F12B-P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Detection Range | 4 mm | |
| Body Style | Block | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 32.2mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Width | 12mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 7.1mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 15 mA | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Detection Range 4 mm | ||
Body Style Block | ||
Supply Voltage 12 → 24 V dc | ||
Length 32.2mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Width 12mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 7.1mm | ||
Maximum Operating Temperature +70°C | ||
Switching Current 15 mA | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
RoHS Status: Not Applicable
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
