Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 804-9520
- Mfr. Part No.:
- E2A-M30KS15-WP-B1 5M
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.39
(exc. VAT)
£58.07
(inc. VAT)
- RS Stock No.:
- 804-9520
- Mfr. Part No.:
- E2A-M30KS15-WP-B1 5M
- Brand:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Technology | Inductive | |
Body Style | Barrel | |
Thread Size | M30 x 1.5 | |
Output Type | PNP | |
Detection Range | 15 mm | |
Terminal Type | Cable | |
IP Rating | IP67 | |
Supply Voltage | 12 → 24 V dc | |
Length | 44mm | |
Maximum DC Voltage | 32V | |
Mounting Type | Flush | |
Switching Current | 200 mA | |
Maximum Switching Frequency | 250Hz | |
Housing Material | Brass Nickel Plated | |
Shielding | Shielded | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -40°C | |
Reverse Polarity Protection | Yes | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Thread Size M30 x 1.5 | ||
Output Type PNP | ||
Detection Range 15 mm | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Supply Voltage 12 → 24 V dc | ||
Length 44mm | ||
Maximum DC Voltage 32V | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 250Hz | ||
Housing Material Brass Nickel Plated | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Reverse Polarity Protection Yes | ||