Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 804-9113
- Mfr. Part No.:
- E2A-M12LS04-WP-B1 2M
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 804-9113
- Mfr. Part No.:
- E2A-M12LS04-WP-B1 2M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
E2A CENELEC Length Brass
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 72.3mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |
Related links
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M8 x 1, 4 mm...
- Omron Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP...
- Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm...
- Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 16 mm...