ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 10 → 36 V dc

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
285-8247
Distrelec Article No.:
137-57-890
Mfr. Part No.:
IF5653
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Flush

Series

IF

Switching Frequency

1.2 kHz

Shielding

Shielded

Switching Current

250 mA

COO (Country of Origin):
RO
The inductive proximity switch is a reliable and efficient solution for sensing applications. With a sensing range of 2mm and a compact metal thread design, this switch is ideal for flush mounting. Its DC PNP electrical design and complementary output ensure accurate detection in various industrial settings. The switch also features overload protection, reverse polarity protection, and short-circuit protection for enhanced safety and longevity.

Sensing range of 2mm for precise detection
DC PNP electrical design with complementary output
Overload protection, reverse polarity protection, and short-circuit protection for safety
Operating voltage range of 10-36 DC for flexible installation
Compact metal thread M12 x 1 design for easy mounting
IP 65 protection and wide temperature range for durability
High switching frequency of 1200 Hz for rapid response
Correction factors for different materials ensure accurate sensing

Related links