Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NPN-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 249-2417
- Mfr. Part No.:
- NBB1,5-8GM40-E0-V1
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.06
(exc. VAT)
£97.27
(inc. VAT)
- RS Stock No.:
- 249-2417
- Mfr. Part No.:
- NBB1,5-8GM40-E0-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Barrel | |
| Thread Size | M8 x 1 | |
| Output Type | NPN-NO | |
| Detection Range | 1.5 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 65mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 1.5kHz | |
| Housing Material | Nickel Plated Brass | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Barrel | ||
Thread Size M8 x 1 | ||
Output Type NPN-NO | ||
Detection Range 1.5 mm | ||
Terminal Type 4-Pin M12 Connector | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 65mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 1.5kHz | ||
Housing Material Nickel Plated Brass | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Not Applicable

