Baumer CFDK 25G1125/KS35LN4 Block Capacitive Proximity Sensor CFDK 8 mm, M8 x 1 PNP 100mA 30V 30 V dc

Image representative of range

Subtotal (1 unit)*

£141.19

(exc. VAT)

£169.43

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +£141.19

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
871-037
Mfr. Part No.:
CFDK 25G1125/KS35LN4
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Product Type

Capacitive Proximity Sensor

Thread Size

M8 x 1

Body Style

Block

Length

52.4mm

IP Rating

IP65

Terminal Type

M8

Mount Type

Shielded

Housing Material

Polyamide

Width

25mm

Maximum Supply Voltage

30V

Maximum Detection

8mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Materials Detected

Liquid, Non-Conductive Media

Maximum Operating Temperature

75°C

Standards/Approvals

CE, cULus

Hazardous Area Certification

No

Series

CFDK

Shielding

Shielded

Maximum Switching Frequency

35Hz

Depth

6mm

Switching Current

100mA

Output Type

PNP

COO (Country of Origin):
CH

CFDK 25 Series Flat Capacitive Sensors


The CFDK 25 series of capacitive proximity sensors from Baumer have only a 6mm installation height so are therefore suitable for applications where space is a limiting factor. These capacitive sensors have versatile mounting options including being directly mounted onto a tank and will detect the fill levels of liquids and screwed in place flush beneath a conveyor belt it enabling detection of objects on it.

PA12 housing

Snap in/out without tools so sensor can stay on the machine

Short circuit protection and reverse polarity protection

LED indication

Operating temperature -25 → +75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy