TSC2005IYZLT Texas Instruments, Resistive 1.6 V to 3.6 V 28-Pin BGA
- RS Stock No.:
- 817-5613
- Mfr. Part No.:
- TSC2005IYZLT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5613
- Mfr. Part No.:
- TSC2005IYZLT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Resistive | |
| Maximum Switching Frequency | 3.8 MHz | |
| Switching Mode | Analogue, Digital | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 28 | |
| Maximum Supply Current | 943 μA | |
| Dimensions | 3.65 x 3.15 x 0.275mm | |
| Height | 0.275mm | |
| Length | 3.65mm | |
| Width | 3.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Resistive | ||
Maximum Switching Frequency 3.8 MHz | ||
Switching Mode Analogue, Digital | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 28 | ||
Maximum Supply Current 943 μA | ||
Dimensions 3.65 x 3.15 x 0.275mm | ||
Height 0.275mm | ||
Length 3.65mm | ||
Width 3.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
