MTCH6102-I/MV Microchip, Capacitive 1.8 V to 3.6 V 28-Pin UQFN
- RS Stock No.:
- 810-3936
- Mfr. Part No.:
- MTCH6102-I/MV
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 810-3936
- Mfr. Part No.:
- MTCH6102-I/MV
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Type | Capacitive | |
| Maximum Output Current | 25mA | |
| Maximum Output Voltage | 0.7 V | |
| Switching Mode | Analogue | |
| Output Type | Open Collector | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 28 | |
| Maximum Supply Current | 1.17 mA | |
| Dimensions | 4 x 4 x 0.5mm | |
| Height | 0.5mm | |
| Length | 4mm | |
| Width | 4mm | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Type Capacitive | ||
Maximum Output Current 25mA | ||
Maximum Output Voltage 0.7 V | ||
Switching Mode Analogue | ||
Output Type Open Collector | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 28 | ||
Maximum Supply Current 1.17 mA | ||
Dimensions 4 x 4 x 0.5mm | ||
Height 0.5mm | ||
Length 4mm | ||
Width 4mm | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
