MOD_CH101-03-02 InvenSense, Chirp Time-of-Flight, 1.2m SoC Module

Bulk discount available

Subtotal 10 units (supplied in a tray)*

£257.80

(exc. VAT)

£309.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 24£25.78
25 - 49£24.63
50 - 74£24.13
75 +£23.65

*price indicative

Packaging Options:
RS Stock No.:
218-2245P
Mfr. Part No.:
MOD_CH101-03-02
Brand:
InvenSense
Find similar products by selecting one or more attributes.
Select all

Brand

InvenSense

Sensor Type

Time-of-Flight

Maximum Switching Frequency

175 kHz

Maximum Output Voltage

0.9 V

Sensing Distance

1.2m

Switching Mode

Analogue, Digital

Mounting Type

PCB Mount

Package Type

SoC Module

Dimensions

8 x 8 x 5.08mm

Height

5.08mm

Length

8mm

Series

Chirp

Width

8mm

COO (Country of Origin):
CN
The InvenSense CH101 series is a miniature, ultra-low-power ultrasonic time-of-flight range sensor module with a particle ingress filter and an acoustic housing providing a 45° field-of-view. It is based on chirp’s patented MEMS technology. It can be used for pulse-echo applications and pitch-catch applications.

Fast, accurate range-finding
Easy to integrate
Operating temperature range from -40°C to 85°C
Ultra-low supply current
Works in any lighting conditions, including full sunlight to complete darkness