MOD_CH101-03-02 InvenSense, Chirp Time-of-Flight, 1.2m SoC Module
- RS Stock No.:
- 218-2244
- Mfr. Part No.:
- MOD_CH101-03-02
- Brand:
- InvenSense
Stock information currently inaccessible
- RS Stock No.:
- 218-2244
- Mfr. Part No.:
- MOD_CH101-03-02
- Brand:
- InvenSense
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensor Type | Time-of-Flight | |
| Maximum Switching Frequency | 175 kHz | |
| Maximum Output Voltage | 0.9 V | |
| Sensing Distance | 1.2m | |
| Switching Mode | Analogue, Digital | |
| Mounting Type | PCB Mount | |
| Package Type | SoC Module | |
| Dimensions | 8 x 8 x 5.08mm | |
| Height | 5.08mm | |
| Length | 8mm | |
| Width | 8mm | |
| Series | Chirp | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensor Type Time-of-Flight | ||
Maximum Switching Frequency 175 kHz | ||
Maximum Output Voltage 0.9 V | ||
Sensing Distance 1.2m | ||
Switching Mode Analogue, Digital | ||
Mounting Type PCB Mount | ||
Package Type SoC Module | ||
Dimensions 8 x 8 x 5.08mm | ||
Height 5.08mm | ||
Length 8mm | ||
Width 8mm | ||
Series Chirp | ||
- COO (Country of Origin):
- CN
The InvenSense CH101 series is a miniature, ultra-low-power ultrasonic time-of-flight range sensor module with a particle ingress filter and an acoustic housing providing a 45° field-of-view. It is based on chirps patented MEMS technology. It can be used for pulse-echo applications and pitch-catch applications.
Fast, accurate range-finding
Easy to integrate
Operating temperature range from -40°C to 85°C
Ultra-low supply current
Works in any lighting conditions, including full sunlight to complete darkness
Easy to integrate
Operating temperature range from -40°C to 85°C
Ultra-low supply current
Works in any lighting conditions, including full sunlight to complete darkness
