TL852CN Texas Instruments, 4.5 V to 6.8 V 16-Pin PDIP
- RS Stock No.:
- 169-5741
- Mfr. Part No.:
- TL852CN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 169-5741
- Mfr. Part No.:
- TL852CN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Proximity Sensor | |
| Maximum Switching Frequency | 90 kHz | |
| Maximum Output Current | 1µA | |
| Maximum Output Voltage | 0.3 V | |
| Switching Mode | Digital | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Supply Current | 45 mA | |
| Dimensions | 19.69 x 6.6 x 5.08mm | |
| Height | 5.08mm | |
| Length | 19.69mm | |
| Maximum Operating Temperature | +40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.6mm | |
| Maximum Operating Supply Voltage | 6.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Proximity Sensor | ||
Maximum Switching Frequency 90 kHz | ||
Maximum Output Current 1µA | ||
Maximum Output Voltage 0.3 V | ||
Switching Mode Digital | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Supply Current 45 mA | ||
Dimensions 19.69 x 6.6 x 5.08mm | ||
Height 5.08mm | ||
Length 19.69mm | ||
Maximum Operating Temperature +40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Width 6.6mm | ||
Maximum Operating Supply Voltage 6.8 V | ||
