SI1142-M01-GMR Silicon Labs, 1 → 50cm 1.71 V to 3.6 V 10-Pin QFN
- RS Stock No.:
- 169-0197
- Mfr. Part No.:
- SI1142-M01-GMR
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 169-0197
- Mfr. Part No.:
- SI1142-M01-GMR
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Sensor Type | Proximity Sensor | |
| Sensing Distance | 1 → 50cm | |
| Switching Mode | Digital | |
| Output Type | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 10 | |
| Dimensions | 4.9 x 2.85 x 1.2mm | |
| Height | 1.2mm | |
| Length | 4.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Width | 2.85mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Sensor Type Proximity Sensor | ||
Sensing Distance 1 → 50cm | ||
Switching Mode Digital | ||
Output Type Open Drain | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 10 | ||
Dimensions 4.9 x 2.85 x 1.2mm | ||
Height 1.2mm | ||
Length 4.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.71 V | ||
Width 2.85mm | ||
- COO (Country of Origin):
- TW
