Martindale VT25 Voltage Indicator & Proving Unit Kit <3.5mA 700V, Kit Contents PD690 Proving Unit, TC55 Carry Case

Stock information currently inaccessible

Calibration Options:

RS Stock No.:
897-7131
Mfr. Part No.:
RSVT25/PD
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Test Current Rating

3.5mA

Output Voltage

700V

Battery Type

AAA

Power Source

Battery

Dimensions

143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm

Height

50mm

Length

143mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Width

84mm

RoHS Status: Not Applicable