Martindale PD690, VT28 Voltage Indicator & Proving Unit Kit <3.5mA 700V, Kit Contents PD690 Proving Unit, TC70
- RS Stock No.:
- 895-9446
- Mfr. Part No.:
- RSVT28/PD
- Brand:
- Martindale
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-9446
- Mfr. Part No.:
- RSVT28/PD
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Test Current Rating | 3.5mA | |
| Output Voltage | 700V | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Calibrated | UKAS | |
| Power Source | Battery | |
| Dimensions | 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm | |
| Height | 50mm | |
| Length | 143mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Test Current Rating 3.5mA | ||
Output Voltage 700V | ||
Display Type LCD | ||
Battery Type AAA | ||
Calibrated UKAS | ||
Power Source Battery | ||
Dimensions 143 x 84 x 50 (Proving Unit) mm, 205 x 67 x 27 (Indicator) mm | ||
Height 50mm | ||
Length 143mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Width 84mm | ||
RoHS Status: Not Applicable

