Martindale VIPDLOK138 Voltage Indicator & Proving Unit Kit 3.5mA 50 → 600V ac/dc, Kit Contents Lock Unit,

Stock information currently inaccessible

Calibration Options:

RS Stock No.:
782-4430
Mfr. Part No.:
VIPDLOK138
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Test Current Rating

3.5mA

Output Voltage

50 → 600V ac/dc

Display Type

LED

Power Source

Mains

Dimensions

205 x 67 x 27mm

Weight

130g

Height

27mm

Length

205mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

67mm

RoHS Status: Not Applicable

COO (Country of Origin):
PH