Martindale VIPDLOK138 Voltage Indicator & Proving Unit Kit 3.5mA 50 → 600V ac/dc, Kit Contents Lock Unit,
- RS Stock No.:
- 781-8785
- Mfr. Part No.:
- VIPDLOK138
- Brand:
- Martindale
Stock information currently inaccessible
- RS Stock No.:
- 781-8785
- Mfr. Part No.:
- VIPDLOK138
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Test Current Rating | 3.5mA | |
| Output Voltage | 50 → 600V ac/dc | |
| Display Type | LED | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Dimensions | 205 x 67 x 27mm | |
| Weight | 130g | |
| Height | 27mm | |
| Length | 205mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Test Current Rating 3.5mA | ||
Output Voltage 50 → 600V ac/dc | ||
Display Type LED | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Dimensions 205 x 67 x 27mm | ||
Weight 130g | ||
Height 27mm | ||
Length 205mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Width 67mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
