Martindale PD430 Voltage Indicator Proving Unit 50 V, 440 V
- RS Stock No.:
- 740-1475
- Mfr. Part No.:
- PD430
- Brand:
- Martindale
Subtotal (1 unit)*
£112.00
(exc. VAT)
£134.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £112.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 735-6082
Each
£161.00
(exc. VAT)
£193.20
(inc. VAT)
- RS Stock No.:
- 740-1475
- Mfr. Part No.:
- PD430
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Output Voltage | 50 V, 440 V | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 143 x 84 x 50mm | |
| Weight | 400g | |
| Height | 50mm | |
| Length | 143mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | PD430 | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Output Voltage 50 V, 440 V | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 143 x 84 x 50mm | ||
Weight 400g | ||
Height 50mm | ||
Length 143mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p PD430 | ||
Width 84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Martindale Proving Units
The Martindale proving unit has an output voltage rating of 50V for the first level and 440VAC for the second level. The units can be powered by either alkaline batteries or a 12V power supply. There are two power supply units for the proving devices such as PSUPD230 and PSUHPAT12. The PSUPD230 can be connected to mains power and the PSUHPAT12 is a 12V power supply suitable for use in a car/van cigarette lighter. This model is suitable for use with any two-pole voltage tester, with LED or LCD indication. It is compatible with VI13700G and the VI13700/2.
Features and Benefits
Safely and simply proves the operation of voltage indicators and test lamps
Long battery life time with low battery indicator
Essential for implementing effective safe isolation procedures
Optional in-car and mains power supplies available
Industry leading proving unit for all low and high impedance testers
Battery of6xLR6 / MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Long battery life time with low battery indicator
Essential for implementing effective safe isolation procedures
Optional in-car and mains power supplies available
Industry leading proving unit for all low and high impedance testers
Battery of6xLR6 / MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Digital multimeters
Clamp meters
Electrical testers

