Martindale PD440 Proving Unit 440V RS Calibration
- RS Stock No.:
- 735-6091
- Mfr. Part No.:
- PD440
- Brand:
- Martindale
Stock information currently inaccessible
- RS Stock No.:
- 735-6091
- Mfr. Part No.:
- PD440
- Brand:
- Martindale
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Output Voltage | 440V | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Dimensions | 143 x 84 x 50mm | |
| Weight | 400g | |
| Height | 50mm | |
| Length | 143mm | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Model Number p | PD440 | |
| Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Output Voltage 440V | ||
Battery Type AA | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Dimensions 143 x 84 x 50mm | ||
Weight 400g | ||
Height 50mm | ||
Length 143mm | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Model Number p PD440 | ||
Width 84mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Martindale Proving Units
The Martindale proving unit has an output voltage rating of 440VAC. The units can be powered by either alkaline batteries or a 12V power supply. There are two power supply units for the proving devices such as PSUPD230 and PSUHPAT12. The PSUPD230 can be connected to mains power and the PSUHPAT12 is a 12V power supply suitable for use in a car/van cigarette lighter. It is compatible with the VI13700G and the new VI13800.
Features and Benefits
Suitable for multimeters, voltage testers and Drummond test lamps
Safely and simply proves the operation of voltage indicators and test lamps
Essential for implementing effective safe isolation procedures
Industry-leading proving unit for all low and high impedance testers
Long battery life time with low battery indicator
Optional in-car and mains power supply available
Battery of 6xLR6 / MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Safely and simply proves the operation of voltage indicators and test lamps
Essential for implementing effective safe isolation procedures
Industry-leading proving unit for all low and high impedance testers
Long battery life time with low battery indicator
Optional in-car and mains power supply available
Battery of 6xLR6 / MN1500 1.5V alkaline batteries or equivalent
Operating temperature ranges between -10°C and 40°C
Applications
Digital multimeters
Clamp meters
Electrical testers
Clamp meters
Electrical testers

