Martindale MARVIPD Voltage Indicator & Proving Unit Kit 3.5mA 440V, Kit Contents Case, PD440 Proving Unit, VI137002
- RS Stock No.:
- 716-0897
- Mfr. Part No.:
- VIPD
- Brand:
- Martindale
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£208.50
(exc. VAT)
£250.20
(inc. VAT)
- RS Stock No.:
- 716-0897
- Mfr. Part No.:
- VIPD
- Brand:
- Martindale
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Test Current Rating | 3.5mA | |
| Output Voltage | 440V | |
| Display Type | LCD | |
| Battery Type | AA | |
| Calibrated | RSCAL | |
| Power Source | Battery, Mains | |
| Dimensions | 143 x 84 x 50 (PD440 Proving Unit) mm, 205 x 67 x 27 (VI13700/2 Voltage Indicator) mm | |
| Weight | 130 (VI13700/2 Voltage Indicator) g, 400 (PD440 Proving Unit) g | |
| Height | 27 (VI13700/2 Voltage Indicator) mm, 50 (PD440 Proving Unit) mm | |
| Length | 143 (PD440 Proving Unit) mm, 205 (VI13700/2 Voltage Indicator) mm | |
| Maximum Operating Temperature | +40 °C, +55 °C | |
| Minimum Operating Temperature | -10°C | |
| Width | 67 (VI13700/2 Voltage Indicator) mm, 84 (PD440 Proving Unit) mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Test Current Rating 3.5mA | ||
Output Voltage 440V | ||
Display Type LCD | ||
Battery Type AA | ||
Calibrated RSCAL | ||
Power Source Battery, Mains | ||
Dimensions 143 x 84 x 50 (PD440 Proving Unit) mm, 205 x 67 x 27 (VI13700/2 Voltage Indicator) mm | ||
Weight 130 (VI13700/2 Voltage Indicator) g, 400 (PD440 Proving Unit) g | ||
Height 27 (VI13700/2 Voltage Indicator) mm, 50 (PD440 Proving Unit) mm | ||
Length 143 (PD440 Proving Unit) mm, 205 (VI13700/2 Voltage Indicator) mm | ||
Maximum Operating Temperature +40 °C, +55 °C | ||
Minimum Operating Temperature -10°C | ||
Width 67 (VI13700/2 Voltage Indicator) mm, 84 (PD440 Proving Unit) mm | ||
RoHS Status: Exempt


