Martindale RSVIDP138 Voltage Indicator Proving Unit 3.5mA 440V LED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Calibration Options:

RS Stock No.:
782-4437
Mfr. Part No.:
RSVIDP138
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Test Current Rating

3.5mA

Output Voltage

440V

Display Type

LED

Battery Type

AA

Power Source

Mains

Dimensions

205 x 67 x 27mm

Weight

130g

Height

27mm

Length

205mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Width

67mm

RoHS Status: Not Applicable

COO (Country of Origin):
PH

Safety Voltage Indicator & Proving Unit VIPD138


Before carrying out any maintenance or repairs on electrical equipment it is essential that all circuitry is isolated and safe to work on. Electricians, engineers, and technicians must be safe in the knowledge that all checks have been made, in accordance with the Electricity at Work Regulations.

The Martindale VIPD138 is an unfused kit that complies with BS EN61243-3 2010. The electrical test kit comprises of a VI13800 voltage indicator and a PD440 proving unit. Supplied in the soft TC69 carrying case, with a convenient neck strap the quality kit ensures your crucial test equipment is always on hand and ready to use.

VI13800 Voltage Indicator


Robustly designed, the VI13800 voltage indicator is extremely easy to operate. Due to the simple new design, the VI13800 utilizes long-life bright LED's to provide a clear, visual indication of the voltage range level at 50V 100V, 200V and 400V. With retractable safety probes and double insulated cable, the VI13800 voltage indicator is the ideal tool for conducting safe isolation procedures.

Features and Benefits


• Ergonomically designed for maximum comfort
• Tests voltages up to 400v AC/DC
• Automatic AC/DC detection
• GS38 and BS EN61243-3 compliant
• Heavy-duty double insulated leads
• Retractable safety probes
• In-built high wattage, current limiting resistor protection
• Long-life bright LED's

PD440 Proving Unit


The Martindale PD440 is a proving device rated to 440V AC. Tough and lightweight the battery powered device enables voltage indicators to be fully checked in compliance with the latest Health and Safety recommendations. The PD440 proving unit is compatible with VI13800 and VI13700 Martindale voltage indicators.

Features and Benefits


• Constructed from high-quality materials
• 440V AC
• Long-life battery
• Battery low LED indicator
• Can be used to check Drummond and other filament test lamps
• Compatible with standard Multimeters
• Compatible with other brands two-pole voltage indicators

Applications


Designed to suit a vast array of applications, voltage indicators, and their proving units are used to check electrical equipment is functioning safely and at the levels, they should be. It is vital voltage levels are checked regularly. The test equipment can help engineers identify potential faults and to prepare for any maintenance or repair. Some of the most common areas are

• Electrical contracting
• Power and utility plants
• Industrial engineering

FAQ


Q - Are there any replacement parts?
A - Yes, both Martindale units are available separately.
• Part number 782-4428 is the VI13800 Voltage Indicator
• Part number 740-1479 is the PD440 Proving Unit
Q - What batteries are used in the Proving Unit?
A - The proving unit uses 6 x 1.5 V Alkaline Batteries. See typical part number 744-2199


Martindale Lock-Off Kits, Voltage Indicators and Proving Units