Socket & See VIP150/SP200 Kit Voltage Indicator & Proving Unit Kit 3.5mA 50 → 690V, Kit Contents SP200 Proving

Stock information currently inaccessible
RS Stock No.:
704-8721
Mfr. Part No.:
VIP150 / SP200
Brand:
Socket & See
Find similar products by selecting one or more attributes.
Select all

Brand

Socket & See

Test Current Rating

3.5mA

Output Voltage

50 → 690V

Display Type

LED

Battery Type

AA

Calibrated

RSCAL

Power Source

Battery

Dimensions

130 x 65 x 49mm

Weight

350g

Height

49mm

Length

130mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Width

65mm

COO (Country of Origin):
CN