Fluke T120-H5-1AC Voltage Indicator & Proving Unit Kit 300μA, Kit Contents Fluke 1AC II, Fluke T120, H5 LCD
- RS Stock No.:
- 665-4688
- Mfr. Part No.:
- FLUKE T120-H5-1AC KIT /UK
- Brand:
- Fluke
Stock information currently inaccessible
- RS Stock No.:
- 665-4688
- Mfr. Part No.:
- FLUKE T120-H5-1AC KIT /UK
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Test Current Rating | 300µA | |
| Display Type | LCD | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Dimensions | 24 x 56 x 240mm | |
| Weight | 180g | |
| Height | 240mm | |
| Length | 24mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -10°C | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Test Current Rating 300µA | ||
Display Type LCD | ||
Battery Type AAA | ||
Power Source Battery | ||
Dimensions 24 x 56 x 240mm | ||
Weight 180g | ||
Height 240mm | ||
Length 24mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Width 56mm | ||
RoHS Status: Not Applicable
