Mahr Metric Vernier Bevel Precision Protractor, 150 mm Stainless Steel Blade
- RS Stock No.:
- 315-9127
- Mfr. Part No.:
- 4214050RS
- Brand:
- Mahr
Subtotal (1 unit)*
£270.00
(exc. VAT)
£324.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £270.00 |
*price indicative
- RS Stock No.:
- 315-9127
- Mfr. Part No.:
- 4214050RS
- Brand:
- Mahr
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mahr | |
| Vernier | Yes | |
| Bevel | Yes | |
| Blade Length | 150 mm | |
| Imperial or Metric | Metric | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Mahr | ||
Vernier Yes | ||
Bevel Yes | ||
Blade Length 150 mm | ||
Imperial or Metric Metric | ||
Blade Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
