Stock information currently inaccessible
- RS Stock No.:
- 215-4952
- Mfr. Part No.:
- V11H971040
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Graphics Display | XGA | |
| Contrast Ratio | 15.000 : 1 | |
| Lamp Wattage | 210W | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Graphics Display XGA | ||
Contrast Ratio 15.000 : 1 | ||
Lamp Wattage 210W | ||
- COO (Country of Origin):
- PH
The Epson EPSON EB-E01 this powerful yet affordable XGA projector delivers exceptionally bright yet colourful images with clear details. It's all thanks to 3LCD technology which produces an equally high White and colour light Output of 3,300 lumens.
High-quality, bright images
Long-lasting solution
Stress-free set-up
Long-lasting solution
Stress-free set-up
