Epson 1280 x 800 Projector

Stock information currently inaccessible
RS Stock No.:
196-7781
Mfr. Part No.:
V11H840041
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Resolution

1280 x 800

Graphics Display

WXGA

Contrast Ratio

15000:1

Lamp Wattage

210W

Built In Speaker

Yes

Operating Voltage

230V ac

Depth

237mm

Height

82mm

Maximum Operating Voltage

230 V ac

Minimum Operating Voltage

120 V ac

Width

302mm

Aspect Ratio

16:10

COO (Country of Origin):
PH

EB - W05


Bring films to life with this easy-to-use Full HD, 3,300 lumens projector with optional Wi-Fi. Watch motion pictures in style on a 300 inch display with this Full HD projector. Get up and running quickly with this hassle-free model that’s designed for easy installation. Featuring 3LCD technology and 3,300 lumens of brightness, movies will be as the director intended with a bright and clear display. So sit back and enjoy a film every day for the next 15 years1 thanks to its long lamp life.

Features and Benefits


• Enjoy the big screen experience - Supersize your favourite films, games
• and sporting events at home
• Easy to set up - Keystone correction, optional Wi-Fi and iProjection app
• Long-lasting solution - Watch a film every day for 15 years
• Affordable, high-tech equipment - Enjoy this Full HD projector
• Impressive, bright display - Equally high White and Colour Light

This easy-to-use EB- W05, 3,300 - lumen WXGA projector with optional Wi-Fi can create a 320 - inch display. It works equally well at home or in the office.

• 120 to 230 V AC required voltage
• 3300 lumens of brightness (White)
• 3300 lumens brightness (Colour)
• 16:10 native aspect ratio
• 1.07 billion colour supported
• UHE 210Watt bulb type
• Operational power consumption is 282 Watt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy