Epson 800 x 600 Projector
- RS Stock No.:
- 196-7778
- Mfr. Part No.:
- V11H842041
- Brand:
- Epson
Stock information currently inaccessible
- RS Stock No.:
- 196-7778
- Mfr. Part No.:
- V11H842041
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Resolution | 800 x 600 | |
| Graphics Display | SVGA | |
| Contrast Ratio | 15000:1 | |
| Lamp Wattage | 210W | |
| Built In Speaker | Yes | |
| Weight | 2.5kg | |
| Depth | 237mm | |
| Height | 82mm | |
| Maximum Operating Voltage | 230 V ac | |
| Minimum Operating Voltage | 120 V ac | |
| Maximum Screen Size | 04:03 | |
| Width | 302mm | |
| Aspect Ratio | 4:3 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Resolution 800 x 600 | ||
Graphics Display SVGA | ||
Contrast Ratio 15000:1 | ||
Lamp Wattage 210W | ||
Built In Speaker Yes | ||
Weight 2.5kg | ||
Depth 237mm | ||
Height 82mm | ||
Maximum Operating Voltage 230 V ac | ||
Minimum Operating Voltage 120 V ac | ||
Maximum Screen Size 04:03 | ||
Width 302mm | ||
Aspect Ratio 4:3 | ||
- COO (Country of Origin):
- PH
EB-S41
For business or pleasure, this high-quality and easy-to-use SVGA, 3,300-lumen projector works equally well at home or in the office. Dont let your need for a business projector hold you back from enjoying blockbusters on the big screen at home. This versatile SVGA projector can do both. Even when theres ambient light, its 3,300 lumens and 3LCD technology are capable of delivering a bright and clear picture. And its incredibly long lamp life means its great value for money.
Features and Benefits:
Create the big screen experience - From box sets to business presentations, capture everyone's attention
Bright even with ambient light - Equally high White and Colour Light Output of 3,300 lumens
Affordable, high-tech equipment - Enjoy this SVGA projector
Long-lasting solution - Watch a film every day for 15 years
Portable and quick to set up Transport with a carry case and keystone slider for easy alignment
Bright even with ambient light - Equally high White and Colour Light Output of 3,300 lumens
Affordable, high-tech equipment - Enjoy this SVGA projector
Long-lasting solution - Watch a film every day for 15 years
Portable and quick to set up Transport with a carry case and keystone slider for easy alignment
The Epson EB-S41 3-chip LCD portable projector with amazing colour and solid reliability. This high-quality and easy to use projector works equally well at home or in the office.
120 to 230 V AC required voltage
3300 lumens of brightness (White)
3300 lumens brightness (Colour)
4:3 native aspect ratio
1.07 billion colour supported
UHE 210Watt bulb type
Operational power consumption is 282 Watt
3300 lumens of brightness (White)
3300 lumens brightness (Colour)
4:3 native aspect ratio
1.07 billion colour supported
UHE 210Watt bulb type
Operational power consumption is 282 Watt
