Stock information currently inaccessible
- RS Stock No.:
- 189-3467
- Mfr. Part No.:
- OCM818B-RU
- Brand:
- Optoma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Weight | 1.2kg | |
| Depth | 100mm | |
| Height | 121mm | |
| Width | 161mm | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Weight 1.2kg | ||
Depth 100mm | ||
Height 121mm | ||
Width 161mm | ||
- COO (Country of Origin):
- CN
Universal flush ceiling mount – Black – The OCM818B-RU Black Universal Projector Flush Mount is suitable for installation in the office or at home. Easy to set up with its unique low-profile design gives you everything you need for quick adjustment, the flexibility to fit almost any projector and hassle free projector maintenance. Its the perfect universal projector flush mount.
Universal - fits different projectors
Easy to install – adjustable
Quick projector connect and disconnect
High load - Supports up to 15kg
Easy to install – adjustable
Quick projector connect and disconnect
High load - Supports up to 15kg
