Optoma LH160 HD Projector
- RS Stock No.:
- 189-3466
- Mfr. Part No.:
- E1P0P00BE1Z3
- Brand:
- Optoma
Stock information currently inaccessible
- RS Stock No.:
- 189-3466
- Mfr. Part No.:
- E1P0P00BE1Z3
- Brand:
- Optoma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optoma | |
| Resolution | 1920 x 1080 | |
| Graphics Display | 1080p | |
| Contrast Ratio | 160000:1 | |
| Lamp Life Normal Mode | 30000h | |
| Built In Speaker | Yes | |
| Operating Voltage | 100 → 240V | |
| Weight | 2.2kg | |
| Depth | 191mm | |
| Height | 54mm | |
| Maximum Operating Voltage | 240 V | |
| Minimum Operating Voltage | 100 V | |
| Aspect Ratio | 16:9 (Compatible), 4:3 | |
| Width | 278mm | |
| Series | LH160 | |
| Select all | ||
|---|---|---|
Brand Optoma | ||
Resolution 1920 x 1080 | ||
Graphics Display 1080p | ||
Contrast Ratio 160000:1 | ||
Lamp Life Normal Mode 30000h | ||
Built In Speaker Yes | ||
Operating Voltage 100 → 240V | ||
Weight 2.2kg | ||
Depth 191mm | ||
Height 54mm | ||
Maximum Operating Voltage 240 V | ||
Minimum Operating Voltage 100 V | ||
Aspect Ratio 16:9 (Compatible), 4:3 | ||
Width 278mm | ||
Series LH160 | ||
- COO (Country of Origin):
- CN
The ultimate portable business projector – The LH160 is the brightest 1080p LED projector with built in battery. Designed as the ideal business tool for presentations on the go it features USB display from a mobile device,Bluetooth, HV keystone and four corner adjustment. You can also give wireless presentations from a mobile device using the free HDCast Pro app and optional wireless USB adapter.
Bright 1080p LED projector – 1500 LED Brightness
Truly portable - Built-in battery
Easy to setup - Auto keystone and four corner adjustment
Optional wireless presentations
Truly portable - Built-in battery
Easy to setup - Auto keystone and four corner adjustment
Optional wireless presentations
