HAMA Projector Screen, 180cm W, 180cm H, 1:1 Aspect Ratio
- RS Stock No.:
- 613-5714
- Mfr. Part No.:
- 18796
- Brand:
- Hama
Stock information currently inaccessible
- RS Stock No.:
- 613-5714
- Mfr. Part No.:
- 18796
- Brand:
- Hama
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Aspect Ratio | 1:1 | |
| Screen Height | 180cm | |
| Screen Width | 180cm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Aspect Ratio 1:1 | ||
Screen Height 180cm | ||
Screen Width 180cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Nobo Projector Screen 1.20 m H, 4:3 Aspect Ratio
- Nobo Projector Screen 1.46 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 2.03 m H, 16:9 Aspect Ratio
- Nobo Projector Screen 1.28 m H, 4:3 Aspect Ratio
- Optoma Projector Screen 1.71 m H, 4:3 Aspect Ratio
- Projector Screens
- Hama Ceiling Mount 15kg Max Load
- Hama 609 to 660.4 mm Privacy Screen for Monitor
