LTC6912CGN-2#PBF Linear Technology, Programmable Gain Amplifier 2, Rail to Rail Input/Output 55dB, 16-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
884-7018
Mfr. Part No.:
LTC6912CGN-2#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Power Supply Type

Dual, Single

Typical Single Supply Voltage

2.7 V, 5 V

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

3.5mV

Maximum Input Resistance

>10MΩ

Number of Channels per Chip

2

Rail to Rail

Rail to Rail Input/Output

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Minimum CMRR

55dB

Output Type

Rail to Rail

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Width

4mm

Length

5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Programmable Gain Amplifiers (PGA), Linear Technology


Low noise, digitally Programmable Gain Amplifiers (PGA) are easy to use and occupy very little Printed Circuit Board (PCB) space.


Programmable Gain Amplifiers (PGA)


Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.